Analog DevicesAD7792BRUZA/D-W
3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 3 | |
| 470sps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| Maximum Supply Current | 0.5 |
| ±15ppm of FSR | |
| ±0.01mV(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7792BRUZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

