Meist Gesucht
Analog DevicesAD7795BRUZ-REELA/D-W
6-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 6 | |
| 470sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 2.5 | |
| ±15ppm of FSR | |
| ±0.01mV(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 7.8 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 24 | |
| Leitungsform | Gull-wing |
Use this specially engineered AD7795BRUZ-REEL ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). Its maximum power dissipation is 2.5 mW. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

