Analog DevicesAD7811YRUZA/D-W
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 4|3/2 | |
| 350ksps | |
| Serial (3-Wire, 5-Wire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| 10.5 | |
| ±1LSB | |
| ±2LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7811YRUZ ADC from Analog Devices. It has a single-ended and pseudo-differential input signal. Its maximum power dissipation is 10.5 mW. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 5-wire). This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

