Analog DevicesAD7820CQA/D-W
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 40 | |
| 450 | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.87(Max) |
| Verpackungslänge | 26.92(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 20 | |
| Leitungsform | Through Hole |
This AD7820CQ made by Analog Devices ADC is great for converting continuous analog signals into digital data. Its maximum power dissipation is 450 mW. This device's digital interface is parallel. This device is based on Semiflash architecture. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

