Analog DevicesAD7828KPZA/D-W
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| LC2MOS | |
| Semiflash | |
| 8bit | |
| 1 | |
| 8 | |
| 50ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| Maximum Supply Current | 16 |
| 50 | |
| 80 | |
| 8 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.94(Max) mm |
| Verpackungsbreite | 11.58(Max) mm |
| Verpackungslänge | 11.58(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
Need to convert your analog signals to digital signals? This AD7828KPZ ADC from Analog Devices will get the job done. Its maximum power dissipation is 80 mW. This device is based on Semiflash architecture. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

