25-50% Rabatt
Analog DevicesAD7837ANZD/A-W
DAC 2-CH Segment 12-bit 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 250ksps | |
| 2 | |
| 2 | |
| 5 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| External | |
| ±15.75 | |
| Dual | |
| 1000 | |
| ±1LSB | |
| ±5LSB | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 31.75 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 24 | |
| Leitungsform | Through Hole |
Computerized binary information can easily be translated into varying audio and video signals using the AD7837ANZ DAC converter, developed especially from Analog Devices. It has a voltage output. This device is based on Segment architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

