| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 14bit | |
| 400ksps | |
| 1 | |
| 1 | |
| 4 | |
| Parallel|Serial | |
| Voltage | |
| Bipolar | |
| Internal|External | |
| ±5.25 | |
| Dual | |
| 100 | |
| ±2LSB | |
| ±10LSB | |
| 82dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 mm |
| Verpackungsbreite | 5.3 mm |
| Verpackungslänge | 8.2 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 24 | |
| Leitungsform | Gull-wing |
With this AD7840ARSZ DAC converter from Analog Devices converting analog signals into digital is easy. This device's digital interface is parallel|serial. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

