| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 14bit | |
| 400ksps | |
| 1 | |
| 1 | |
| 4 | |
| Parallel|Serial | |
| Voltage | |
| Bipolar | |
| Internal|External | |
| ±5.25 | |
| Dual | |
| 100 | |
| ±1LSB | |
| ±10LSB | |
| 82dB(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.94(Max) mm |
| Verpackungsbreite | 11.58(Max) mm |
| Verpackungslänge | 11.58(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
The AD7840KPZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is parallel|serial. It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

