Analog DevicesAD7846BPZD/A-W

DAC 1-CH Segment 16-bit 28-Pin PLCC Tube

Computerized binary information can easily be translated into varying audio and video signals using the AD7846BPZ DAC converter, developed especially from Analog Devices. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.

Auf Lager: 2 Stück

Quantity Increments of 5 Minimum 5
  • Date Code:
    2340+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Philippinen
    • Price: 91,6014 €
    1. 5+91,6014 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.