Analog DevicesAD7863ARSZ-10A/D-W
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 14bit | |
| 2 | |
| 4 | |
| 175ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±10V | |
| 70 | |
| 94.5 | |
| ±2.5LSB | |
| ±10LSB | |
| 78dB | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 10.2 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
Without altering essential content, Analog Devices' AD7863ARSZ-10 ADC will convert your analog signals into digital data. This device is based on SAR architecture. Its maximum power dissipation is 94.5 mW. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of ±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

