Analog DevicesAD7863ARSZ-2A/D-W
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
2 | |
4 | |
175ksps | |
Parallel | |
Voltage | |
Single-Ended | |
Internal|External | |
Unipolar | |
Single | |
2.5V | |
45 | |
57.75 | |
±2.5LSB | |
±14LSB | |
78dB | |
14 | |
Yes | |
Yes | |
-40 | |
85 | |
Tube | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 mm |
Verpackungsbreite | 5.3 mm |
Verpackungslänge | 10.2 mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7863ARSZ-2 ADC from Analog Devices is perfect. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 57.75 mW. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.