Analog DevicesAD7863ARZ-3A/D-W
4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 2 | |
| 4 | |
| 175ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 70 | |
| 84 | |
| ±2.5LSB | |
| ±10LSB | |
| 78dB | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 18.1(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 28 | |
| Leitungsform | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7863ARZ-3 ADC from Analog Devices. Its maximum power dissipation is 84 mW. This device's digital interface is parallel. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

