Analog DevicesAD7865YSZ-1A/D-W
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 4 | |
| 350ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±5V/±10V | |
| 115 | |
| 160 | |
| ±2LSB | |
| ±10LSB | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Tray | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | MQFP |
| 44 | |
| Leitungsform | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7865YSZ-1 ADC. It has a single-ended input signal. Its maximum power dissipation is 160 mW. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

