Analog DevicesAD7870KPZA/D-W
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Byte|Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±3V | |
| ±5 | |
| 60 | |
| 95 | |
| ±1LSB | |
| ±5LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.94(Max) mm |
| Verpackungsbreite | 11.58(Max) mm |
| Verpackungslänge | 11.58(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7870KPZ ADC from Analog Devices. This device's digital interface is parallel|serial (2-wire). This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 95 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

