Analog DevicesAD7873ARUZA/D-W
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1|2 | |
| 125ksps | |
| Serial (4-Wire) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 1.368 | |
| ±2LSB | |
| ±4LSB | |
| 11 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7873ARUZ ADC to handle that with ease. Its maximum power dissipation is 1.368 mW. It has a single-ended and differential input signal. This device is based on SAR architecture. This device's digital interface is serial (4-wire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

