Analog DevicesAD7875KNZA/D-W
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Byte|Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar | |
| Dual | |
| 5V | |
| ±5 | |
| 60 | |
| 95 | |
| ±1LSB | |
| ±8LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 31.75 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 24 | |
| Leitungsform | Through Hole |
Using a transducer to convert real world physical signals into analog signals, this AD7875KNZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device's digital interface is parallel|serial (2-wire). It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 95 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

