Analog DevicesAD7890ARZ-2A/D-W
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 117ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 30 | |
| 50 | |
| ±1LSB | |
| ±2.5LSB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 15.6(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 24 | |
| Leitungsform | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD7890ARZ-2 ADC. This device's digital interface is serial (spi). It has a single-ended input signal. Its maximum power dissipation is 50 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

