Analog DevicesAD7891BSZ-1A/D-W
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 454.5ksps | |
| Parallel|Serial (5-Wire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±5V/±10V | |
| 82 | |
| 100 | |
| ±0.75LSB | |
| ±3LSB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | MQFP |
| 44 | |
| Leitungsform | Gull-wing |
With this AD7891BSZ-1 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. It has a single-ended input signal. This device's digital interface is parallel|serial (5-wire). Its maximum power dissipation is 100 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

