Analog DevicesAD7893ARZ-10A/D-W
1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 117ksps | |
| Serial (2-Wire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Bipolar | |
| Single | |
| ±10V | |
| 25 | |
| 45 | |
| ±1LSB | |
| ±3LSB | |
| 70dB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This AD7893ARZ-10 made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a single-ended input signal. This device's digital interface is serial (2-wire). Its maximum power dissipation is 45 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

