Analog DevicesAD7899SRZ-1A/D-W
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W Tube
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 400ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External|Internal | |
| Bipolar | |
| Single | |
| ±5V/±10V | |
| 80 | |
| 125 | |
| ±2LSB | |
| ±12LSB | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 18.1(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 28 | |
| Leitungsform | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7899SRZ-1 ADC from Analog Devices. This device's digital interface is parallel. It has a single-ended input signal. Its maximum power dissipation is 125 mW. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

