Analog DevicesAD7951BSTZA/D-W
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Parallel|Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 5V/10V|±5V/±10V | |
| ±15/5 | |
| 235 | |
| 260 | |
| ±1LSB | |
| ±20LSB | |
| 85.5dB(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7951BSTZ ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a pseudo-differential input signal. Its maximum power dissipation is 260 mW. This device's digital interface is parallel|serial (spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. Its typical dual supply voltage is ±15/5 V, with a minimum of 0/7/4.75 V and maximum of ±15.75/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

