Analog DevicesAD7989-1BRMZA/D-W
1-Channel Single ADC SAR 100ksps 18-bit Serial 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| 0.7 | |
| 0.86 | |
| ±2LSB | |
| ±0.023%FSR | |
| 98dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD7989-1BRMZ ADC. Its maximum power dissipation is 0.86 mW. This device is based on SAR architecture. It has a differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

