Analog DevicesAD7991YRJZ-0500RL7A/D-W

3/4Channel Single ADC SAR 140ksps 12-bit Serial 8-Pin SOT-23 T/R

Need to process and covert your analog signals into digital data? This AD7991YRJZ-0500RL7 ADC from Analog Devices does just that! Its maximum power dissipation is 4.4 mW. This device's digital interface is serial (2-wire, i2c). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 125 °C.

2 Stück: Versand in vsl. 2 Tagen

    Total4,86 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2501+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Malaysia
         
      • Price: 4,8645 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2501+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2 Stück
      • Price: 4,8645 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.