Analog DevicesAD7997BRUZ-1A/D-W
8-Channel Single ADC SAR 188ksps 10-bit Serial 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 8 | |
| 188ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V | |
| Maximum Supply Current | 1.5 |
| 7.7 | |
| 6.05 | |
| ±0.5LSB | |
| ±1.5LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
Without altering essential content, Analog Devices' AD7997BRUZ-1 ADC will convert your analog signals into digital data. This device is based on SAR architecture. Its maximum power dissipation is 6.05 mW. It has a single-ended input signal. This device's digital interface is serial (2-wire, i2c). This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

