Analog DevicesAD8001ARTZ-REEL7Operationsverstärker
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 5.5@±5V | |
| 6 | |
| 12 | |
| ±3 | |
| ±5 | |
| ±6 | |
| 6@±5V | |
| 5.5@±5V | |
| 70@±5V | |
| Single|Dual | |
| 500 | |
| 1200@±5V | |
| 2@±5V | |
| 10(Typ) | |
| 18@±5V | |
| 2@±5V | |
| 50 | |
| 50 | |
| 10 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this current feedback amplifier AD8001ARTZ-REEL7 OP amp from Analog Devices. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.