Analog DevicesAD8007AKSZ-REEL7Operationsverstärker

Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SC-70 T/R

If you need your circuit to amplify a voltage signal then this current feedback amplifier AD8007AKSZ-REEL7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes bicom technology.

1.618 Stück: Versand in vsl. 2 Tagen

    Total2,13 €Price for 1

    • Service Fee  6,16 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2046+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1618
      Country Of origin:
      Malaysia
         
      • Price: 2,1321 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2046+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.618 Stück
      • Price: 2,1321 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.