Analog DevicesAD8011AROperationsverstärker
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 5@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±3|±5 | |
| ±6 | |
| 15@5V | |
| 1.15@5V@-40C to 85C | |
| 30@5V@-40C to 85C | |
| Single|Dual | |
| 2000@5V | |
| 2@5V | |
| 5@5V | |
| 5@5V | |
| 55 | |
| 52 | |
| 328 | |
| 29 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This current feedback amplifier AD8011AR OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

