| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 3@±5V | |
| ±3 | |
| ±5 | |
| ±6 | |
| 2@±5V | |
| 1@±5V | |
| 3.5@±5V | |
| 6.6@±5V | |
| 50@±5V | |
| 0.2 | |
| Dual | |
| 900 | |
| 750@±5V | |
| 5.2@±5V | |
| ±5(Typ) | |
| 62 | |
| 1@±5V | |
| 72 | |
| 74 | |
| 110 | |
| 30 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This voltage feedback amplifier AD8047ARZ OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

