| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 10@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±5 | |
| ±6 | |
| 0.75@5V | |
| 2.5@5V | |
| 10@5V | |
| 45@5V | |
| Single|Dual | |
| 145@5V | |
| 16@5V | |
| 2.5 | |
| 98 | |
| 0.85@5V | |
| 70 | |
| 72 | |
| 80 | |
| 50 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this voltage feedback amplifier AD8052ARMZ-REEL7 OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bicom technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

