| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| Rail to Rail Output | |
| <2.5um | |
| 12@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±5 | |
| ±6 | |
| 1.2@5V | |
| 4.5@5V | |
| 13.1@5V | |
| 30@5V | |
| Single|Dual | |
| 170@5V | |
| 16@5V | |
| 4.5 | |
| 98 | |
| 0.85@5V | |
| 68 | |
| 70 | |
| 90 | |
| 40 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this voltage feedback amplifier AD8054ARUZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bicom technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

