10-25% Rabatt
Analog DevicesAD8056ANZOperationsverstärker
Op Amp Dual GP ±6V/12V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5@±5V | |
| 8 | |
| 12 | |
| ±4 | |
| ±5 | |
| ±6 | |
| 1.2@±5V | |
| 12@±5V | |
| 60@±5V | |
| Single|Dual | |
| 1400@±5V | |
| 6@±5V | |
| 6(Min) | |
| 71 | |
| 1@±5V | |
| 66 | |
| 82(Typ) | |
| 300 | |
| 20 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
To increase the amount of gain in your circuit use a multiple number of this voltage feedback amplifier AD8056ANZ OP amp from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

