Analog DevicesAD8057ARZOperationsverstärker
Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Performance Amplifier | |
| High Performance Amplifier | |
| 1 | |
| <2.5um | |
| 5@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±5 | |
| ±6 | |
| 0.75@5V | |
| 2.5@5V | |
| 7@5V | |
| Single|Dual | |
| 800 | |
| 700@5V | |
| 7@5V | |
| 55 | |
| 0.7@5V | |
| 54 | |
| 48 | |
| 100 | |
| 35 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Increase functionality to your signal processing circuit with this voltage feedback amplifier AD8057ARZ OP amp from Analog Devices. Its maximum power dissipation is 800 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

