Reduced Price
Analog DevicesAD8058ARMOperationsverstärker
Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Performance Amplifier | |
| High Performance Amplifier | |
| 2 | |
| <2.5um | |
| 5@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±5 | |
| ±6 | |
| 0.75@5V | |
| 2.5@5V | |
| 14@5V | |
| Single|Dual | |
| 600 | |
| 700@5V | |
| 7@5V | |
| 55 | |
| 0.7@5V | |
| 54 | |
| 48 | |
| 100 | |
| 35 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier AD8058ARM OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

