Analog DevicesAD8062ARMZOperationsverstärker
Op Amp Dual GP R-R O/P 8V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| <2.5um | |
| 6@5V | |
| 2.7 | |
| 8 | |
| 4.5@5V | |
| 9@5V | |
| 19@5V | |
| 50@5V | |
| Single | |
| 600 | |
| 650@5V | |
| 8.5@5V | |
| 90 | |
| 1.2@5V | |
| 72 | |
| 62 | |
| 90 | |
| 35 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this voltage feedback amplifier AD8062ARMZ OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its maximum power dissipation is 600 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.