Analog DevicesAD8079ARZ-REEL7Operationsverstärker
Op Amp Dual High Speed Amplifier ±6V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 15@±5V | |
| ±3 | |
| ±5 | |
| ±6 | |
| 6@±5V | |
| 70@±5V | |
| Dual | |
| 900 | |
| 800@±5V | |
| 2@±5V | |
| 0.83 | |
| 2@±5V | |
| 49 | |
| 260 | |
| 40 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this current feedback amplifier AD8079ARZ-REEL7 from Analog Devices in a cascaded fashion. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

