Analog DevicesAD8128ACPZ-R2SP-Verstärker
SP Amp DIFF Receiver Amp Single ±5.5V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Receiver | |
| 2 | |
| 1 | |
| <35 | |
| 20(Typ) | |
| 60 to 75 | |
| 48 | |
| ±5.5 | |
| 10 to 15 | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| 24@±5V | |
| 0.675(Typ)@±5V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.84 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
Reduce sound distortion by implementing this differential receiver AD8128ACPZ-R2 differential amplifier from Analog Devices into your electronic circuit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

