Analog DevicesAD8129ARMZSP-Verstärker
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Receiver | |
| 1 | |
| 1 | |
| 75 to 100 | |
| 86(Typ) | |
| 85 to 95 | |
| 35@5V | |
| 0.8@5V | |
| ±12.6|25.2 | |
| 20 to 30 | |
| 4.5 | |
| 5|9|12|15|18|24 | |
| 25.2 | |
| ±2.25 | |
| ±3|±5|±9|±12 | |
| ±12.6 | |
| 2@5V | |
| 1(Typ)@5V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Thanks to Analog Devices' differential receiver AD8129ARMZ differential amplifier, you will be able to clearly filter and analyze distorted audio samples. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.25 V and maximum of ±12.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

