Analog DevicesAD8132ARZ-R7SP-Verstärker
SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0.129 | |
| 60 to 75 | |
| 70(Typ) | |
| Differential | |
| 50@5V | |
| 3.5@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 11 | |
| ±1.35 | |
| ±3|±5 | |
| ±5.5 | |
| 7@5V | |
| 3(Typ)@5V | |
| 250 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this differential amplifier AD8132ARZ-R7 differential amplifier from Analog Devices for current sensing features. Its maximum power dissipation is 250 mW. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

