Analog DevicesAD8202WYRZSP-Verstärker
SP Amp DIFF AMP Single 12V Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Differential Amplifier | |
| 2 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 75 to 85 | |
| 75 | |
| 2@5V | |
| 12 | |
| 10 to 15 | |
| 3.5 | |
| 5|9 | |
| 12 | |
| 0.04(Typ)@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This differential amplifier AD8202WYRZ differential amplifier from Analog Devices will amplify an audio signal in two channels. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

