| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 22.92(Typ) | |
| 75 to 85 | |
| 75 | |
| 2@5V | |
| 12 | |
| 10 to 15 | |
| 3.5 | |
| 5|9 | |
| 12 | |
| 0.04(Typ)@5V@-40C to 125C | |
| 0.38@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Tube | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
If you are in need of better sound quality within your electronic circuit, look no further than the differential amplifier AD8203YRMZ differential amplifier from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

