Analog DevicesAD8208WHRMZSP-Verstärker
SP Amp DIFF AMP Single 5.5V Automotive AEC-Q100 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Differential Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 75 to 85 | |
| 66 | |
| 2@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.05@5V@-40C to 150C | |
| 0.44@5V | |
| -40 | |
| 150 | |
| Tube | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this differential amplifier AD8208WHRMZ differential amplifier from Analog Devices for current sensing features. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

