Analog DevicesAD8213WYRMZSP-Verstärker
SP Amp Current Shunt Monitor Dual 5.5V Automotive AEC-Q100 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Current Shunt Monitor | |
| 2 | |
| 2 | |
| <35 | |
| 26.02(Typ) | |
| 75 to 85 | |
| 76 | |
| 1(Typ)@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5@5V | |
| -40 | |
| 125 | |
| Tube | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this current shunt monitor AD8213WYRMZ differential amplifier from Analog Devices for current sensing features. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

