Analog DevicesAD8217BRMZSP-Verstärker
SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Shunt Monitor | |
| 1 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 85 to 95 | |
| 90 | |
| 0.25@5V | |
| 80 | |
| >=50 | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 80 | |
| 500(Typ)@5V | |
| -40 | |
| 125 | |
| Tube | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This current shunt monitor AD8217BRMZ differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

