Analog DevicesAD8221BRZ-R7Instrumentenverstärker
INST Amp Single ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 60 | |
| 60 to 75 | |
| 140 | |
| 140 | |
| 0.025@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.3 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0004@±15V | |
| 100000(Typ)@±15V | |
| Dual | |
| 200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
If your project involves either bridged or parallel speaker connections then this instrumentation amplifier AD8221BRZ-R7 differential amplifier from Analog Devices is an essential component. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

