Analog DevicesAD8222ACPZ-WPInstrumentenverstärker
INST Amp Dual R-R O/P ±18V 16-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rail to Rail Output | |
| 80 | |
| 75 to 100 | |
| 80 | |
| 0.12@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.3 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.002@±15V | |
| 100000(Typ)@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Do you need an electronic device to amplify audio signals in two channels? Then instrumentation amplifier AD8222ACPZ-WP differential amplifier from Analog Devices is perfect for you! It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

