Analog DevicesAD8224HBCPZ-R7Instrumentenverstärker
INST Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 80 | |
| 0.25@5V | |
| ±18|36 | |
| 30 to 50 | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.00001@5V | |
| 10000000(Typ)@5V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Analog Devices brings you their latest instrumentation amplifier AD8224HBCPZ-R7 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

