Analog DevicesAD8225ARZInstrumentenverstärker
INST Amp Single ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 13.98(Typ) | |
| <35 | |
| 86 | |
| 90 | |
| 0.375@5V | |
| ±18|36 | |
| 30 to 50 | |
| 3.4 | |
| 5|9|12|15|18|24|28 | |
| 36 | |
| ±1.7 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0012@5V | |
| 10000(Typ)@5V | |
| Single|Dual | |
| 650 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The Analog Devices instrumentation amplifier AD8225ARZ differential amplifier can accomplish just that! Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.7 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

