Analog DevicesAD8226ARZ-R7Instrumentenverstärker
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 80 | |
| 0.1@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 2.2 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.027@±15V | |
| 800(Typ)@±15V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This instrumentation amplifier AD8226ARZ-R7 differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.1 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

