Analog DevicesAD822TRZ-EPOperationsverstärker
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.00002@±15V | |
| 0.000025@5V | |
| 15(Min)@5V | |
| Single|Dual | |
| 3@5V | |
| 25@5V | |
| 120 | |
| 0.0008@5V | |
| 66 | |
| 66 | |
| 1800 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier AD822TRZ-EP OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with bifet technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

