Analog DevicesAD8264ACPZSP-Verstärker
SP Amp DIFF AMP Quad ±5V 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 4 | |
| 4 | |
| <35 | |
| 30 | |
| 15(Typ) | |
| ±5 | |
| 10 to 15 | |
| ±2.5 | |
| ±3 | |
| ±5 | |
| 3@±2.5V | |
| 70(Typ) | |
| 990(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 6 mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 40 | |
| Leitungsform | No Lead |
The AD8264ACPZ OP amp circuits from Analog Devices will make your integrated circuit process much easier. Analog Devices brings you their latest AD8264ACPZ amplifier, a component that can be used to amplify any weak signal. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

